Part Details for 031-4774-5 by Amphenol RF
Overview of 031-4774-5 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-4774-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-4774-5-ND
|
DigiKey | CONN BNC TRIAX PLUG STR 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$162.2510 / $176.8100 | Buy Now |
DISTI #
70141988
|
RS | Connector, RF, BNC Straight Clamp Triax Plug for RG-307 Triax | Amphenol RF 031-4774-5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$169.7000 / $212.1300 | RFQ |
DISTI #
AMR031-4774-5
|
Heilind Electronics | TRIAX PLUG ASSEMBLY TRIAX PLUG ASSEMBLY | Americas - 0 in Stock |
|
$191.9693 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Clamp Triax Plug for RG-307 Triax RoHS: Compliant |
3 In Stock |
|
$162.2100 / $172.9100 | Buy Now |
DISTI #
51487389
|
Verical | Conn BNC 0Hz to 0.5GHz 75Ohm Clamp ST Cable Mount PL Silver Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Americas - 2 |
|
$213.2059 | Buy Now |
DISTI #
031-4774-5
|
TME | Plug, coaxial, male, straight, 75Ω, Triax Style Group, for cable Min Qty: 1 | 0 |
|
$178.6300 / $255.1900 | RFQ |
DISTI #
AMR031-4774-5
|
Interstate Connecting Components | TRIAX PLUG ASSEMBLY TRIAX PLUG ASSEMBLY | 0 |
|
$191.9693 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Clamp Triax Plug for RG-307 Triax RoHS: Compliant |
3 In Stock |
|
$162.2100 / $172.9100 | Buy Now |
DISTI #
53371.1
|
TestEquity LLC | Amphenol RF 031-4774-5 RF Connector, Triax Straight, Clamp Plug, 75 Ohm | 0 |
|
$175.6200 | Buy Now |