Part Details for 031-4791 by Amphenol RF
Overview of 031-4791 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128479-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 13 Column, 104 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
10128479-112500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 13 Column, 104 Position, 12.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
72479-1011LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 24 AWG to 26 AWG Conductors. |
Price & Stock for 031-4791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1090-ND
|
DigiKey | CONN ADAPT JACK-JACK TNC 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28 In Stock |
|
$49.6798 / $61.6500 | Buy Now |
DISTI #
70142630
|
RS | Adapter RF Coaxial TNC In-series Straight Jack-Jack 50 Ohm | Amphenol RF 031-4791 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$44.8400 / $58.2300 | Buy Now |
DISTI #
AMR031-4791
|
Heilind Electronics | Americas - 0 in Stock |
|
$45.1077 / $46.5397 | Buy Now | |
|
Onlinecomponents.com | connector, rf coaxial, tnc in-series adapter, straight jack to jack, 50 ohm RoHS: Compliant | 33 Factory Stock |
|
$38.5100 / $50.5500 | Buy Now |
DISTI #
AMR031-4791
|
Interstate Connecting Components | 0 |
|
$45.1077 / $46.5397 | Buy Now | |
|
Powell Electronics | TNC Jack to TNC Jack Min Qty: 25 | 22 |
|
$41.8900 | Buy Now |
|
Master Electronics | connector, rf coaxial, tnc in-series adapter, straight jack to jack, 50 ohm RoHS: Compliant | 33 Factory Stock |
|
$38.5100 / $50.5500 | Buy Now |