There are no models available for this part yet.
Overview of 031-5061 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5061ACBZ-5-R7 | Analog Devices | USB Low Current Charger | |
ADP5061CB-EVALZ | Analog Devices | ADP5061 Evaluation Board WLCSP | |
AD5061BRJZ-2REEL7 | Analog Devices | 16bit 4LSB buffered DAC in SOT |
Price & Stock for 031-5061 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
031-5061
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 031-5061) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
031-5061
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 031-5061) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$63.8359 | Buy Now | |
DISTI #
523-31-5061
|
Mouser Electronics | RF Connectors / Coaxial Connectors Plug 50 ohm, RG-59 62 140 210 RoHS: Compliant | 0 |
|
$74.5300 | Order Now | |
DISTI #
31-5061
|
TTI | RF Connectors / Coaxial Connectors Plug 50 ohm, RG-59 62 140 210 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$89.7800 | Buy Now | |
DISTI #
31-5061
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |