-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
954310BGLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ for P4™ processor | |
954310BGLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ for P4™ processor | |
69154-313LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 26 Position ,2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1441
|
Newark | Rf/Coaxial Bnc Bulkhead Jack R/A 50 Ohm Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg59, Rg179, Rg316, Frequency Max:4Ghzrohs Compliant: Yes |Amphenol Rf 031-5431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4388 |
|
$3.2300 / $4.4700 | Buy Now |
DISTI #
70142816
|
RS | Receptacle BNC 50 Ohms Right Angle Printed Circuit Type Nickel Finish | Amphenol RF 031-5431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 |
|
$3.3300 / $4.3200 | Buy Now |
DISTI #
AMR031-5431
|
Heilind Electronics | Americas - 25 in Stock |
|
$3.0781 / $3.9167 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm RoHS: Compliant |
1577 In Stock 9905 Factory Stock |
|
$2.5400 / $4.2800 | Buy Now |
DISTI #
031-5431
|
TME | Connector: BNC, socket, female, angled 90°, 50Ω, THT, polypropylene Min Qty: 1 | 77 |
|
$3.5000 / $5.0200 | Buy Now |
DISTI #
AMR031-5431
|
Interstate Connecting Components | 8 |
|
$3.0781 / $3.9167 | Buy Now | |
|
Powell Electronics | BNC Right Angle Jack PCB 50 Ohm Bulkhead Min Qty: 100 | 6537 |
|
$2.8100 / $3.3600 | Buy Now |
|
Master Electronics | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm RoHS: Compliant |
1577 In Stock 9905 Factory Stock |
|
$2.5400 / $4.2800 | Buy Now |
DISTI #
53389.1
|
TestEquity LLC | Amphenol RF 031-5431 RF BNC Connector, Rt Angle, Jack, PCB Through Hole, Bulkhead Rear Mt, 50 Ohms | 100 |
|
$3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy