Part Details for 031-5493-1010 by Amphenol RF
Overview of 031-5493-1010 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5493ADM | Rochester Electronics LLC | 5493A - BINARY COUNTER, 4-BIT | |
5493/BCA | Rochester Electronics LLC | 5493 - Binary Counter, 4-Bit - Dual marked (M38510/01302BCA) | |
5493/BDA | Rochester Electronics LLC | 5493 - Binary Counter, 4-Bit - Dual marked (M38510/01302BDA) |
Price & Stock for 031-5493-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2060-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
95 In Stock |
|
$5.0308 / $8.6200 | Buy Now |
DISTI #
70142389
|
RS | Connector, RF, BNC, Rt. Angle, PCB Jack, Bulkhead Mount, 50 Ohm, Nickel | Amphenol RF 031-5493-1010 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4200 / $7.3700 | RFQ |
DISTI #
AMR031-5493-1010
|
Heilind Electronics | BNC STRAIGHT PCB JACK THROUGH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight PCB Jack Isolated Through Hole Bulkhead 50 Ohm RoHS: Compliant |
100 In Stock 900 Factory Stock |
|
$4.4200 / $6.9700 | Buy Now |
DISTI #
77370861
|
Verical | Conn BNC 0Hz to 1GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 10 Package Multiple: 5 Date Code: 2402 | Americas - 100 |
|
$6.0580 / $9.0610 | Buy Now |
DISTI #
031-5493-1010
|
TME | Connector: BNC, socket, female, straight, 50Ω, THT, polypropylene Min Qty: 1 | 0 |
|
$5.2600 / $7.5000 | RFQ |
DISTI #
AMR031-5493-1010
|
Interstate Connecting Components | BNC STRAIGHT PCB JACK THROUGH | 0 |
|
Buy Now | |
|
Master Electronics | RF Connector BNC Straight PCB Jack Isolated Through Hole Bulkhead 50 Ohm RoHS: Compliant |
100 In Stock 900 Factory Stock |
|
$4.4200 / $6.9700 | Buy Now |
DISTI #
53397.1
|
TestEquity LLC | Amphenol RF 031-5493-1010 RF BNC Connector, Straight, Jack, PCB Through Hole, Bulkhead Rear Mnt, Isolated, 50 Ohm | 0 |
|
$4.7300 | Buy Now |