Part Details for 031-5678 by Amphenol Corporation
Overview of 031-5678 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5678BRUZ-1REEL7 | Analog Devices | Octal 3V 12/16bit DAC with ref | |
AD5678ARUZ-2 | Analog Devices | Octal 5V 12/16bit DAC with ref | |
AD5678ARUZ-2REEL7 | Analog Devices | Octal 5V 12/16bit DAC with ref |
Price & Stock for 031-5678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-5678
|
Avnet Americas | Conn TNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 031-5678) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-5678
|
Avnet Americas | Conn TNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 031-5678) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$15.4810 | Buy Now |
DISTI #
523-31-5678
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT JCK 58/LMR195 B7806A RoHS: Compliant | 0 |
|
$17.3200 | Order Now |
DISTI #
31-5678
|
TTI | RF Connectors / Coaxial Connectors STRT JCK 58/LMR195 B7806A pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.9800 / $18.1900 | Buy Now |
DISTI #
0315678-AMP
|
TME | 031-5678 Min Qty: 3 | 97 |
|
$16.8919 / $19.8724 | Buy Now |
DISTI #
31-5678
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S116739426678
|
Chip1Stop | Connector RF | 97 |
|
$17.1000 / $19.4000 | Buy Now |
DISTI #
C1S116704574733
|
Chip1Stop | Conn TNC RCP 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Automotive RoHS: Compliant | 97 |
|
$4.1900 | Buy Now |