Part Details for 031-5800 by Amphenol RF
Overview of 031-5800 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-5800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9250
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-5800 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$4.1900 / $5.8000 | Buy Now |
DISTI #
V99:2348_16919982
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1547 | Americas - 31 |
|
$2.0140 / $3.0540 | Buy Now |
DISTI #
70142638
|
RS | Connector 50 Ohms Straight RG&frasl U 58 141 PL-58 BNC Silver&frasl Gold | Amphenol RF 031-5800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 282 |
|
$3.6500 / $5.0700 | Buy Now |
DISTI #
AMR031-5800
|
Heilind Electronics | BNC STRAIGHT CRIMP PLUG FOR RG BNC PLUG CRIMP | Americas - 75 in Stock |
|
$2.4531 / $3.3834 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-58 RG-58 Plenum/Thinnet 50 Ohm RoHS: Compliant |
107 In Stock 1 Factory Stock |
|
$2.1400 / $4.3100 | Buy Now |
DISTI #
51484728
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 15 Package Multiple: 5 Date Code: 1912 | Americas - 105 |
|
$2.9885 / $5.7086 | Buy Now |
DISTI #
031-5800
|
TME | Plug, BNC, male, straight, 50Ω, crimped, for cable, TPX, gold-plated Min Qty: 1 | 0 |
|
$2.9100 / $4.1700 | RFQ |
DISTI #
AMR031-5800
|
Interstate Connecting Components | BNC STRAIGHT CRIMP PLUG FOR RG BNC PLUG CRIMP | 25 |
|
$2.4531 / $3.3834 | Buy Now |
DISTI #
1674821
|
element14 Asia-Pacific | RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 137 |
|
$2.8934 / $5.3513 | Buy Now |
DISTI #
1674821
|
Farnell | RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 137 |
|
$3.8950 / $5.5356 | Buy Now |