Part Details for 031-5891-RFX by Amphenol Corporation
Overview of 031-5891-RFX by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-5891-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-5891-RFX
|
Avnet Americas | Conn TNC Adapter F/F 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 031-5891-RFX) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$9.7000 / $15.8720 | Buy Now |
DISTI #
031-5891-RFX
|
Avnet Americas | Conn TNC Adapter F/F 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 031-5891-RFX) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-31-5891-RFX
|
Mouser Electronics | RF Adapters - In Series TNC BLKHD JACK-JACK ADAPTER RoHS: Compliant | 29 |
|
$12.4600 / $19.9200 | Buy Now |
DISTI #
031-5891-RFX
|
Avnet Americas | Conn TNC Adapter F/F 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 031-5891-RFX) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-5891-RFX
|
Avnet Americas | Conn TNC Adapter F/F 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 031-5891-RFX) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$9.7000 / $15.8720 | Buy Now |
DISTI #
31-5891-RFX
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |