Part Details for 031-5900 by Amphenol RF
Overview of 031-5900 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5900IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA1A2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
Price & Stock for 031-5900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9251
|
Newark | Rf/Coaxial Bnc Plug Str 50 Ohm Crimp/Sldr, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg59, Rg62, Rg140, Rg210, Rg302, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 031-5900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$3.4800 / $5.3600 | Buy Now |
DISTI #
70142639
|
RS | Connector 50 Ohms Straight RG&frasl U 59 62 59 (20GA CC) Plenum -59 62 B | Amphenol RF 031-5900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 77 |
|
$3.9700 / $5.1600 | Buy Now |
DISTI #
AMR031-5900
|
Heilind Electronics | BNC PLUG CRIMP | Americas - 0 in Stock |
|
$2.1719 / $3.4167 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 Plenum 50 Ohm RoHS: Compliant |
311 In Stock 125 Factory Stock |
|
$2.8600 / $7.9800 | Buy Now |
DISTI #
51487260
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 | Americas - 310 |
|
$4.9920 / $10.3740 | Buy Now |
DISTI #
031-5900
|
TME | Connector: BNC, plug, male, straight, 50Ω, soldering,crimped, TPX Min Qty: 1 | 0 |
|
$3.0500 / $4.3500 | RFQ |
DISTI #
AMR031-5900
|
Interstate Connecting Components | BNC PLUG CRIMP | 0 |
|
$2.1719 / $3.4167 | Buy Now |
|
Powell Electronics | BNC Straight Cable Plug 50 Ohm Min Qty: 100 | 83 |
|
$1.9900 / $2.9400 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 Plenum 50 Ohm RoHS: Compliant |
311 In Stock 125 Factory Stock |
|
$2.8600 / $7.9800 | Buy Now |
DISTI #
53427.1
|
TestEquity LLC | Amphenol RF 031-5900 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$3.2800 | Buy Now |