Part Details for 031-6005-RFX by Amphenol RF
Overview of 031-6005-RFX by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-6005-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-6005-RFX-ND
|
DigiKey | CONN BNC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$6.3752 / $10.7000 | Buy Now |
DISTI #
AMR031-6005-RFX
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.7385 / $7.9842 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Right Angle Crimp Plug for LMR-240 Belden RG-8/X 50 Ohm RoHS: Compliant | 0 |
|
$6.9000 / $10.0600 | Buy Now |
DISTI #
AMR031-6005-RFX
|
Interstate Connecting Components | 0 |
|
$7.7385 / $7.9842 | Buy Now | |
DISTI #
53438.1
|
TestEquity LLC | Amphenol RF 031-6005-RFX RF BNC Connector, Rt Angle, Crimp, Plug, 50 Ohm | 0 |
|
$6.7000 | Buy Now |