Part Details for 031-6030 by Amphenol Corporation
Overview of 031-6030 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 031-6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-6030
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 031-6030) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-31-6030
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC CRIMP REVERSE PLUG RoHS: Compliant | 75 |
|
$5.7600 / $9.2600 | Buy Now |
DISTI #
031-6030
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 031-6030) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
031-6030
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 031-6030) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31-6030
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 031-6030
031-6030 CAD Models
031-6030 Part Data Attributes
|
031-6030
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
031-6030
Amphenol Corporation
RF TNC Connector, Female, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.35 |