Part Details for 031-6157 by Amphenol RF
Overview of 031-6157 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-6157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-6157-ND
|
DigiKey | TNC RIGHT ANGLE CRIMP PLUG FOR R Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9060 / $16.7200 | Buy Now |
DISTI #
71675673
|
RS | TNC Right Angle Crimp Plug for RG-55, RG-142, RG-223, RG-400, 50 Oh | Amphenol RF 031-6157 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7700 | RFQ |
|
Onlinecomponents.com | RF Connector TNC Right Angle Crimp Plug for RG-55 RG-142 RG-223 RG-400 50 Ohm RoHS: Compliant | 0 |
|
$9.7100 / $14.5400 | Buy Now |
DISTI #
031-6157
|
TME | Plug, TNC, male, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$10.7700 / $15.4000 | RFQ |
DISTI #
53449.1
|
TestEquity LLC | Amphenol RF 031-6157 RF TNC Connector, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$11.1000 | Buy Now |