Part Details for 031-6213 by Amphenol RF
Overview of 031-6213 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-6213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8269
|
Newark | Rp-Tnc Straight Crimp Jack Rg-174 Rg-188 Rg-316 Times Lmr-100A Bulkhead Front Mount 50 Ohm Ip67 |Amphenol Rf 031-6213 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $8.6800 | Buy Now |
DISTI #
031-6213-ND
|
DigiKey | CONN RPTNC JACK STR 50 OHM CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0314 | Buy Now |
DISTI #
71675676
|
RS | TNC Straight Crimp Jack for RG-316, Reverse Polarity, IP-67, Bulkhead, 50 Ohm | Amphenol RF 031-6213 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0300 | RFQ |
DISTI #
AMR031-6213
|
Heilind Electronics | RP-TNC STRAIGHT CRIMP JACK RG- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for RG-316 Reverse Polarity IP-67 Bulkhead 50 Ohm RoHS: Compliant | 0 |
|
$7.2200 / $10.5200 | Buy Now |
DISTI #
031-6213
|
TME | Socket, RP-TNC, male,reverse, straight, 50Ω, crimped, PTFE, IP67 Min Qty: 1 | 0 |
|
$7.5300 / $10.7600 | RFQ |
DISTI #
AMR031-6213
|
Interstate Connecting Components | RP-TNC STRAIGHT CRIMP JACK RG- | 0 |
|
Buy Now | |
DISTI #
53457.1
|
TestEquity LLC | Amphenol RF 031-6213 RF RP-TNC Connector, Straight, Crimp, Jack, Bulkhead, Front Mount 50 Ohm | 0 |
|
$6.9800 | Buy Now |