-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7127
|
Newark | Connector, Tnc, Jack, 50 Ohm, Cable, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-200, Contact Material:Beryllium Copper, Product Range:-Rohs Compliant: Yes |Amphenol Rf 031-6507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.8000 | Buy Now |
DISTI #
ARF2241-ND
|
DigiKey | CONN TNC JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
37 In Stock |
|
$22.0299 / $29.7500 | Buy Now |
DISTI #
70267472
|
RS | Conn, RF, TNC, Straight, CableJack, Blkhd, 50Ohm, LMR-200 | Amphenol RF 031-6507 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8400 / $32.6300 | RFQ |
DISTI #
AMR031-6507
|
Heilind Electronics | TNC STRAIGHT CRIMP JACK F | Americas - 0 in Stock |
|
$16.4688 / $23.8750 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for LMR-200 IP-67 Bulkhead ARC 50 Ohm RoHS: Compliant |
23 In Stock |
|
$16.2800 / $26.5200 | Buy Now |
DISTI #
031-6507
|
TME | Socket, TNC, female, straight, 50Ω, Times LMR-200 Optimized, PTFE Min Qty: 1 | 0 |
|
$21.7300 / $31.0400 | RFQ |
DISTI #
AMR031-6507
|
Interstate Connecting Components | TNC STRAIGHT CRIMP JACK F | 0 |
|
$16.4688 / $23.8750 | Buy Now |
|
Powell Electronics | TNC Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 105 |
|
$8.6800 / $21.8300 | Buy Now |
|
Master Electronics | RF Connector TNC Straight Crimp Jack for LMR-200 IP-67 Bulkhead ARC 50 Ohm RoHS: Compliant |
23 In Stock |
|
$16.2800 / $26.5200 | Buy Now |
DISTI #
53471.1
|
TestEquity LLC | Amphenol RF 031-6507 RF TNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, Optimized , 50 Ohm | 0 |
|
$24.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy