-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46365094BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365094BF1-E33-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365092BF1-E40Y-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7129
|
Newark | Connector, Tnc, Jack, 50 Ohm, Cable, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-200, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 031-6509 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 | Buy Now |
DISTI #
3937-031-6509-ND
|
DigiKey | CONN TNC JACK R/A 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$39.6900 | Buy Now |
DISTI #
ARF2246-ND
|
DigiKey | CONN TNC JACK R/A 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4190 / $38.5400 | Buy Now |
DISTI #
70267474
|
RS | Conn, RF, TNC, RightAngle, CableJack, Blkhd, 50Ohm, LMR-200 | Amphenol RF 031-6509 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2700 / $29.0900 | RFQ |
DISTI #
AMR031-6509
|
Heilind Electronics | TNC RIGHT ANGLE CRIMP JACK FOR | Americas - 294 in Stock |
|
$23.5077 / $23.8750 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Right Angle Crimp Jack for LMR-200 IP-67 Bulkhead ARC 50 Ohm RoHS: Compliant | 147 Factory Stock |
|
$18.9200 / $51.5400 | Buy Now |
DISTI #
031-6509
|
TME | Connector: TNC, socket, female, angled 90°, 50Ω, soldering,crimped Min Qty: 1 | 0 |
|
$22.6400 / $32.3400 | RFQ |
DISTI #
AMR031-6509
|
Interstate Connecting Components | TNC RIGHT ANGLE CRIMP JACK FOR | 98 |
|
$23.5077 / $23.8750 | Buy Now |
|
Powell Electronics | TNC Right Angle Cable Jack 50 Ohm Bulkhe Min Qty: 250 | 97 |
|
$21.8300 | Buy Now |
|
Master Electronics | RF Connector TNC Right Angle Crimp Jack for LMR-200 IP-67 Bulkhead ARC 50 Ohm RoHS: Compliant | 147 Factory Stock |
|
$18.9200 / $51.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy