Part Details for 031-6594 by Amphenol RF
Overview of 031-6594 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6594DCRZ | Renesas Electronics Corporation | Advanced Synchronous Buck MOSFET Driver with 3V PWM Interface and Advanced Protection Features | |
ISL6594ACRZ-T | Renesas Electronics Corporation | Advanced Synchronous Buck MOSFET Driver with 3V PWM Interface and Advanced Protection Features | |
ISL6594DCRZ-T | Renesas Electronics Corporation | Advanced Synchronous Buck MOSFET Driver with 3V PWM Interface and Advanced Protection Features |
Price & Stock for 031-6594
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4961
|
Newark | Rf Connector, Tnc, R/A Plug, 50 Ohm, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Lmr-240, Lmr-240-Uf, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 031-6594 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$11.7600 | Buy Now |
DISTI #
115-031-6594-ND
|
DigiKey | TNC RIGHT ANGLE CRIMP PLUG TIMES Min Qty: 1 Lead time: 12 Weeks Container: Bag |
54 In Stock |
|
$11.3056 / $21.9700 | Buy Now |
DISTI #
AMR031-6594
|
Heilind Electronics | TNC RIGHT ANGLE CRIMP PLUG TIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn TNC 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Bag RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$11.5700 / $17.4100 | Buy Now |
DISTI #
69085730
|
Verical | Conn TNC 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Bag Min Qty: 5 Package Multiple: 5 Date Code: 2204 | Americas - 25 |
|
$17.8750 / $22.6330 | Buy Now |
DISTI #
031-6594
|
TME | Connector: TNC, plug, male, angled 90°, 50Ω, soldering,crimped Min Qty: 1 | 0 |
|
$14.9400 / $21.1900 | RFQ |
DISTI #
AMR031-6594
|
Interstate Connecting Components | TNC RIGHT ANGLE CRIMP PLUG TIM | 0 |
|
Buy Now | |
|
Master Electronics | Conn TNC 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Bag RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$11.5700 / $17.4100 | Buy Now |