Part Details for 031-6861 by Amphenol RF
Overview of 031-6861 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-6861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3937
|
Newark | Bnc Straight Crimp Plug For Lmr-240, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 031-6861 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5700 / $10.4400 | Buy Now |
DISTI #
115-031-6861-ND
|
DigiKey | BNC STRAIGHT CRIMP PLUG FOR LMR- Min Qty: 1 Lead time: 12 Weeks Container: Bag |
123 In Stock |
|
$5.1823 / $8.8800 | Buy Now |
DISTI #
AMR031-6861
|
Heilind Electronics | BNC Straight Crimp Plug for LM | Americas - 0 in Stock |
|
$4.5313 / $6.3710 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm RoHS: Compliant |
310 In Stock 1 Factory Stock |
|
$5.2200 / $8.8900 | Buy Now |
DISTI #
73581243
|
Verical | Conn BNC 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount PL Gold Bag Min Qty: 10 Package Multiple: 5 Date Code: 2234 | Americas - 310 |
|
$7.7628 / $11.5605 | Buy Now |
DISTI #
031-6861
|
TME | Plug, BNC, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$5.6600 / $8.0900 | RFQ |
DISTI #
AMR031-6861
|
Interstate Connecting Components | BNC Straight Crimp Plug for LM | 0 |
|
$4.5313 / $6.3710 | Buy Now |
DISTI #
031-6861
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0600 | Buy Now |
DISTI #
3221643
|
element14 Asia-Pacific | BNC STRAIGHT CRIMP PLUG FOR LMR-240, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.7027 / $9.5809 | Buy Now |
DISTI #
3221643
|
Farnell | BNC STRAIGHT CRIMP PLUG FOR LMR-240, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$7.8847 / $9.9061 | Buy Now |