Part Details for 031-6875 by Amphenol RF
Overview of 031-6875 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68758-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
68758-405HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
68758-135HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 35 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 031-6875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1156
|
Newark | Coax Connector, Rp Tnc, Jack, 50 Ohm, Connector Type:Tnc Rp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Lmr-400, Contact Material:Brass, Frequency Max:8Ghz Rohs Compliant: Yes |Amphenol Rf 031-6875 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$2.4400 | Buy Now |
DISTI #
115-031-6875-ND
|
DigiKey | RF CONNECTOR RP-TNC STRAIGHT CRI Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.4009 / $14.7500 | Buy Now |
DISTI #
72070472
|
RS | RF Connector RP-TNC Straight Crimp Jack Times LMR-400 Optimized 50 Ohm | Amphenol RF 031-6875 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$8.5700 / $9.9600 | Buy Now |
DISTI #
AMR031-6875
|
Heilind Electronics | RP-TNC STRAIGHT CRIMP JACK TIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector RP-TNC Straight Crimp Jack Times LMR-400 Optimized 50 Ohm | Amphenol RF 031-6875 RoHS: Compliant |
50 In Stock 495 Factory Stock |
|
$8.2700 / $10.2700 | Buy Now |
DISTI #
031-6875
|
TME | Connector: RP-TNC, plug, male,reverse, straight, 50Ω, for cable Min Qty: 1 | 0 |
|
$9.3600 / $13.0900 | RFQ |
DISTI #
AMR031-6875
|
Interstate Connecting Components | RP-TNC STRAIGHT CRIMP JACK TIM | 0 |
|
Buy Now | |
DISTI #
031-6875
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.5100 | Buy Now |
|
Master Electronics | RF Connector RP-TNC Straight Crimp Jack Times LMR-400 Optimized 50 Ohm | Amphenol RF 031-6875 RoHS: Compliant |
50 In Stock 495 Factory Stock |
|
$8.2700 / $10.2700 | Buy Now |
DISTI #
53499.1
|
TestEquity LLC | Amphenol RF 031-6875 RF RP-TNC Connector, Straight, Crimp, Jack, Optimized, 50 Ohm | 0 |
|
$12.3700 | Buy Now |