-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5837
|
Newark | Rf Coax Conn, Bnc, Jack, 50 Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174/U, Rg188A/U, Rg316, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 031-6929 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$4.4800 | Buy Now |
DISTI #
115-031-6929-ND
|
DigiKey | RF CONNECTOR BNC STRAIGHT CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
158 In Stock |
|
$6.7067 / $11.2600 | Buy Now |
DISTI #
72132503
|
RS | Connector, BNC, Straight, Crimp, Jacket RG-316, Bkhd, IP67, 50Ohm, Use w/LMR100A | Amphenol RF 031-6929 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$8.1200 / $11.2800 | Buy Now |
DISTI #
AMR031-6929
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.8281 / $9.0794 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
280 In Stock 1 Factory Stock |
|
$6.5400 / $10.2100 | Buy Now |
DISTI #
78826349
|
Verical | Conn BNC 0Hz to 6GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 5 Package Multiple: 5 | Americas - 280 |
|
$9.6000 / $13.1572 | Buy Now |
DISTI #
031-6929
|
TME | Socket, BNC, female, straight, 50Ω, crimped, PTFE, gold-plated, IP67 Min Qty: 1 | 0 |
|
$8.2000 / $11.7200 | RFQ |
DISTI #
AMR031-6929
|
Interstate Connecting Components | 0 |
|
$7.8281 / $9.0794 | Buy Now | |
DISTI #
031-6929
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.3400 | Buy Now |
DISTI #
3649502
|
element14 Asia-Pacific | RF COAX CONN, BNC, JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$7.4839 / $12.0304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy