There are no models available for this part yet.
Overview of 031-6963 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93696-314LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 28 Positions, 2.54mm (0.100in) Pitch. | |
93696-308LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 16 Positions, 2.54mm (0.100in) Pitch. | |
93696-340LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 80 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 031-6963 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK4897
|
Newark | Rf Coax Conn, Tnc Jack, Cable, 50 Ohm, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:1.37Mm Micro, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 031-6963 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$7.1500 | Buy Now | |
DISTI #
115-031-6963-ND
|
DigiKey | TNC STRAIGHT CRIMP JACK 1.37 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$7.6975 / $12.7300 | Buy Now | |
DISTI #
AMR031-6963
|
Heilind Electronics | TNC STRAIGHT CRIMP JACK 1.37 M | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$8.3300 / $12.1400 | Buy Now | ||
DISTI #
AMR031-6963
|
Interstate Connecting Components | TNC STRAIGHT CRIMP JACK 1.37 M | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$8.3300 / $12.1400 | Buy Now |
CAD Models for 031-6963 by Amphenol RF
Part Data Attributes for 031-6963 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|