There are no models available for this part yet.
Overview of 031-70019 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 031-70019 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89F2869
|
Newark | Rf/Coaxial Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 031-70019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$7.9500 / $11.2400 | Buy Now | |
DISTI #
70142851
|
RS | Adapter RF Coaxial BNC In-Series Straight Jack-Jack 75 Ohm-t1 | Amphenol RF 031-70019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$8.5200 / $11.0700 | Buy Now | |
DISTI #
AMR031-70019
|
Heilind Electronics | BNC 75OHM ADAPTER J/J | Americas - 0 in Stock |
|
$5.7656 / $8.6834 | Buy Now | |
Onlinecomponents.com | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Gold RoHS: Compliant |
84 In Stock 25 Factory Stock |
|
$6.2500 / $9.0700 | Buy Now | ||
DISTI #
51485892
|
Verical | Conn BNC Adapter 0Hz to 4GHz 75Ohm ST RCP/RCP Gold Min Qty: 25 Package Multiple: 25 Date Code: 1611 | Americas - 75 |
|
$9.1000 / $11.7910 | Buy Now | |
DISTI #
031-70019
|
TME | Adapter, BNC female,both sides, Insulation: POM, 75Ω, Mat: brass Min Qty: 1 | 0 |
|
$7.0700 / $11.1300 | RFQ | |
DISTI #
AMR031-70019
|
Interstate Connecting Components | BNC 75OHM ADAPTER J/J | 0 |
|
$5.7656 / $8.6834 | Buy Now | |
Powell Electronics | BNC Jack to BNC Jack Min Qty: 25 | 17 |
|
$5.2700 / $7.4400 | Buy Now | ||
Master Electronics | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Gold RoHS: Compliant |
84 In Stock 25 Factory Stock |
|
$6.2500 / $9.0700 | Buy Now | ||
DISTI #
53523.1
|
TestEquity LLC | Amphenol RF 031-70019 Adapter, BNC Jack to BNC Jack, Straight, 75 Ohm | 0 |
|
$13.4900 | Buy Now |
CAD Models for 031-70019 by Amphenol RF
Part Data Attributes for 031-70019 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|