Part Details for 031-70020 by Amphenol RF
Overview of 031-70020 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2870
|
Newark | Bulkhead Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:75Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 031-70020 Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$30.3300 / $32.4600 | Buy Now |
DISTI #
V99:2348_16919816
|
Arrow Electronics | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Panel Mount Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 | Americas - 15 |
|
$15.5800 / $20.6435 | Buy Now |
DISTI #
V79:2366_23810256
|
Arrow Electronics | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Panel Mount Gold Min Qty: 1 Package Multiple: 1 Date Code: 1521 | Americas - 14 |
|
$0.7885 / $1.0280 | Buy Now |
DISTI #
70142852
|
RS | Adapter RF Coaxial BNC In-Series Bulkhead Jack-Jack 75 Ohm-t1 | Amphenol RF 031-70020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 187 |
|
$24.9100 / $32.3500 | Buy Now |
DISTI #
AMR031-70020
|
Heilind Electronics | AMR31-70020 | Americas - 0 in Stock |
|
$24.1406 / $28.2097 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Panel Mount Gold RoHS: Compliant |
39 In Stock 1 Factory Stock |
|
$21.9800 / $32.3100 | Buy Now |
DISTI #
51487956
|
Verical | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Panel Mount Gold Min Qty: 2 Package Multiple: 1 Date Code: 1401 | Americas - 39 |
|
$33.6374 / $40.5395 | Buy Now |
DISTI #
031-70020
|
TME | Adapter, BNC female,both sides, Insulation: PTFE, 75Ω, Mat: brass Min Qty: 1 | 0 |
|
$24.9200 / $35.5900 | RFQ |
DISTI #
AMR031-70020
|
Interstate Connecting Components | AMR31-70020 | 0 |
|
$24.1406 / $28.2097 | Buy Now |
|
Powell Electronics | Adapter, BNC Jack to BNC Jack, Bulkhead, 75 ohm Min Qty: 25 | 5 |
|
$17.8700 / $24.9800 | Buy Now |