Part Details for 031-70239 by Amphenol RF
Overview of 031-70239 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70239-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax 2 Position, Right Angle Receptacle |
Price & Stock for 031-70239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-70239-ND
|
DigiKey | CONN BNC PLUG R/A 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
459 In Stock |
|
$6.6493 / $13.9400 | Buy Now |
DISTI #
70141872
|
RS | Connector, RF, BNC, Rt. Angle, Cable Plug, 75 Ohm, 734A, Belden 1501A, Crimp | Amphenol RF 031-70239 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5700 / $14.4600 | RFQ |
DISTI #
AMR031-70239
|
Heilind Electronics | BNC R/A CRIMP LUG FOR 734 BNC R/A CRIMP LUG FOR 734 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Right Angle Crimp Plug for 734A Cable 75 Ohm RoHS: Compliant | 247 Factory Stock |
|
$8.7900 / $24.0700 | Buy Now |
DISTI #
AMR031-70239
|
Interstate Connecting Components | BNC R/A CRIMP LUG FOR 734 BNC R/A CRIMP LUG FOR 734 | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Right Angle Cable Plug 75 Ohm Min Qty: 500 | 163 |
|
$10.1200 | Buy Now |
|
Master Electronics | RF Connector BNC Right Angle Crimp Plug for 734A Cable 75 Ohm RoHS: Compliant | 247 Factory Stock |
|
$8.7900 / $24.0700 | Buy Now |
DISTI #
53532.1
|
TestEquity LLC | Amphenol RF 031-70239 RF BNC Connector, Rt Angle, Crimp, Plug, 75 Ohm | 0 |
|
$12.1100 | Buy Now |