Part Details for 031-70251 by Amphenol RF
Overview of 031-70251 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 031-70251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J5733
|
Newark | Rf/Coaxial Mini Bnc Plug Str 75 Ohm Crimp, Connector Type:Mini Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:At&t 735, 735A, Belden 735A1, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 031-70251 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $8.3600 | Buy Now |
DISTI #
AMR031-70251
|
Heilind Electronics | MINI BNC CRIMP (M) 735A C MINI BNC CRIMP (M) 735A C | Americas - 0 in Stock |
|
$7.8438 / $8.8413 | Buy Now |
DISTI #
AMR031-70251
|
Interstate Connecting Components | MINI BNC CRIMP (M) 735A C MINI BNC CRIMP (M) 735A C | 0 |
|
$7.8438 / $8.8413 | Buy Now |
|
Master Electronics | RF Connector Mini-BNC Straight Crimp Plug for 735A Cable 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$7.6400 / $12.2500 | Buy Now |
DISTI #
53536.1
|
TestEquity LLC | Amphenol RF 031-70251 RF Connector, Mini-BNC Straight, Crimp, Plug, 75 Ohm | 0 |
|
$10.5500 | Buy Now |