Part Details for 031-70335 by Amphenol RF
Overview of 031-70335 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2302
|
Newark | Mini-Bnc Straight Crimp Plug Rg-174 Rg-188 Rg-316 Times Lmr-100A 75 Ohm |Amphenol Rf 031-70335 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $10.3800 | Buy Now |
DISTI #
ARF2142-ND
|
DigiKey | CONN MINI BNC PLG STR 75 OHM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMR031-70335
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.7344 / $10.9842 | Buy Now | |
|
Onlinecomponents.com | RF Connector Mini-BNC Straight Crimp Plug for RG-316 RG-188 RG-174 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$9.4900 / $15.2200 | Buy Now |
DISTI #
031-70335
|
TME | Connector: Mini BNC, plug, male, straight, 75Ω, soldering,crimped Min Qty: 1 | 0 |
|
$10.2500 / $14.7200 | RFQ |
DISTI #
AMR031-70335
|
Interstate Connecting Components | 0 |
|
$9.7344 / $10.9842 | Buy Now | |
DISTI #
031-70335
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.8700 | Buy Now |
|
Master Electronics | RF Connector Mini-BNC Straight Crimp Plug for RG-316 RG-188 RG-174 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$9.4900 / $15.2200 | Buy Now |
DISTI #
53547.1
|
TestEquity LLC | Amphenol RF 031-70335 RF Connector, Mini-BNC Straight, Crimp, Plug, 75 Ohm | 0 |
|
$14.8400 | Buy Now |