-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703380GJA-XXX-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703380GJA1-XXX-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703380GJA2-XXX-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0310
|
Newark | Rf/Coaxial Mini Bnc Plug R/A 75 Ohm Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Contact Material:Brass, Frequency Max:1Ghz Rohs Compliant: Yes |Amphenol Rf 031-70338 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $10.5000 | Buy Now |
DISTI #
ARF2139-ND
|
DigiKey | CONN MINI BNC PLG R/A 75 OHM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMR031-70338
|
Heilind Electronics | MINI-BNC RIGHT ANGLE CRIM 0 | Americas - 0 in Stock |
|
$9.8594 / $11.1112 | Buy Now |
|
Onlinecomponents.com | RF Connector Mini-BNC Right Angle Crimp Plug for RG-59 Cable 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$8.3900 / $13.5500 | Buy Now |
DISTI #
031-70338
|
TME | Connector: Mini BNC, plug, male, angled 90°, 75Ω, for cable, PTFE Min Qty: 1 | 0 |
|
$10.3800 / $14.9000 | RFQ |
DISTI #
AMR031-70338
|
Interstate Connecting Components | MINI-BNC RIGHT ANGLE CRIM 0 | 0 |
|
$9.8594 / $11.1112 | Buy Now |
|
Master Electronics | RF Connector Mini-BNC Right Angle Crimp Plug for RG-59 Cable 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$8.3900 / $13.5500 | Buy Now |
DISTI #
53548.1
|
TestEquity LLC | Amphenol RF 031-70338 RF Connector, Mini-BNC Right Angle Crimp, Plug, 75 Ohm | 0 |
|
$15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy