Part Details for 031-70526-21 by Amphenol Corporation
Overview of 031-70526-21 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70526-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-70526-21
|
Avnet Americas | - Bag (Alt: 031-70526-21) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-031-70526-21
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75OHM EDGE MOUNT BNC PCB .084/.625" HEX RoHS: Compliant | 116 |
|
$7.1400 / $11.7300 | Buy Now |
Part Details for 031-70526-21
031-70526-21 CAD Models
031-70526-21 Part Data Attributes:
|
031-70526-21
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
031-70526-21
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Female, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Total Number of Contacts | 1 |
Alternate Parts for 031-70526-21
This table gives cross-reference parts and alternative options found for 031-70526-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031-70526-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031-70526-13 | RF BNC Connector, 1 Contact(s), Female, Locking, Plug, | Amphenol Corporation | 031-70526-21 vs 031-70526-13 |