-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9546
|
Newark | Rf Coaxial, Bnc Jack, 75 Ohm, Pcb, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Board Edge/End Launch, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Rohs Compliant: Yes |Amphenol Rf 031-70526-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$10.1700 / $12.0300 | Buy Now |
DISTI #
11AC2473
|
Newark | Rf Connector, Bnc End Launch Jack For 0.084 Inch Pcb, 75 Ohm, 12G Optimized, Bulkhead, Includes 15Mm Spanner Nut/Individual Bag |Amphenol Rf 031-70526-23 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $8.6600 | Buy Now |
DISTI #
ARF2510-ND
|
DigiKey | CONN BNC RCPT STR 75OHM EDGE MNT Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6880 | Buy Now |
DISTI #
V99:2348_16919863
|
Arrow Electronics | Conn BNC 0Hz to 12GHz 75Ohm Solder ST Edge Mount F Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1630 | Americas - 80 |
|
$1.3080 | Buy Now |
DISTI #
71675694
|
RS | RF Connector, BNC End Launch Jack for PCB, 75 Ohm, Includes Spanner Nut | Amphenol RF 031-70526-23 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8900 / $10.3100 | RFQ |
DISTI #
AMR031-70526-23
|
Heilind Electronics | 75 OHM BNC(F)ST EDGE MNT RECEP | Americas - 0 in Stock |
|
$7.4844 / $8.0318 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC End Launch Jack for 0.084 inch PCB 75 Ohm 12G Optimized Bulkhead Includes 15mm Spanner Nut RoHS: Compliant | 0 |
|
$6.9400 / $11.1300 | Buy Now |
DISTI #
031-70526-23
|
TME | Socket, BNC, female, straight, 75Ω, SMT, PTFE, gold-plated Min Qty: 1 | 0 |
|
$7.2400 / $10.4000 | RFQ |
DISTI #
AMR031-70526-23
|
Interstate Connecting Components | 75 OHM BNC(F)ST EDGE MNT RECEP | 0 |
|
$7.4844 / $8.0318 | Buy Now |
DISTI #
2725414
|
element14 Asia-Pacific | RF COAXIAL, BNC JACK, 75 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$8.4367 / $10.9094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy