Part Details for 031-70538-12G by Amphenol Corporation
Overview of 031-70538-12G by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 031-70538-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3164
|
Avnet Americas | RF Connector BNC Jack for Belden 4855R and 4855P Cable 12GHz Optimized 75Ohm Crimp Straight Bag - Bulk (Alt: 56AC3164) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 58 Partner Stock |
|
$5.6100 / $6.7900 | Buy Now |
DISTI #
031-70538-12G
|
Avnet Americas | RF Connector BNC Jack for Belden 4855R and 4855P Cable 12GHz Optimized 75Ohm Crimp Straight Bag - Bag (Alt: 031-70538-12G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.6097 | Buy Now |
DISTI #
523-031-70538-12G
|
Mouser Electronics | RF Connectors / Coaxial Connectors Straight Crimp Jack for Belden 4855R Cbl RoHS: Compliant | 110 |
|
$4.0300 / $6.7900 | Buy Now |
DISTI #
31-70538-12G
|
TTI | RF Connectors / Coaxial Connectors BNC75 ST CBL-JCK F/H CRM pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.5100 / $5.2200 | Buy Now |
DISTI #
031-70538-12G
|
Avnet Abacus | RF Connector BNC Jack for Belden 4855R and 4855P Cable 12GHz Optimized 75Ohm Crimp Straight Bag (Alt: 031-70538-12G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |