Part Details for 031-70543-12G by Amphenol RF
Overview of 031-70543-12G by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 031-70543-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6715
|
Newark | Rf Coaxial, Bnc Jack, 75Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 4505R, Contact Material:Phosphor Bronze, Frequency Max:12Ghz Rohs Compliant: Yes |Amphenol Rf 031-70543-12G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$5.4300 | Buy Now |
DISTI #
ARF3138-ND
|
DigiKey | CONN BNC JACK 75OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
104 In Stock |
|
$6.3719 / $10.7000 | Buy Now |
DISTI #
AMR031-70543-12G
|
Heilind Electronics | BNC STRT CRMP JCK 12G 75 OHM FOR 4505R CBL | Americas - 0 in Stock |
|
$5.5625 / $7.4355 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Jack Belden 1505A Belden 4505R ATT 734 75 Ohm 12G Optimized RoHS: Compliant |
100 In Stock 451 Factory Stock |
|
$4.7300 / $9.0800 | Buy Now |
DISTI #
69074472
|
Verical | Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount RCP Gold Bag Min Qty: 10 Package Multiple: 5 Date Code: 2042 | Americas - 100 |
|
$7.2930 / $11.8040 | Buy Now |
DISTI #
031-70543-12G
|
TME | Connector: BNC, plug, female, straight, 75Ω, crimped, for cable Min Qty: 1 | 0 |
|
$6.8500 / $9.7800 | RFQ |
DISTI #
AMR031-70543-12G
|
Interstate Connecting Components | BNC STRT CRMP JCK 12G 75 OHM FOR 4505R CBL | 0 |
|
$5.5625 / $7.4355 | Buy Now |
|
Powell Electronics | BNC Straight Cable Jack 75 Ohm Min Qty: 100 | 298 |
|
$5.0800 / $6.5900 | Buy Now |
DISTI #
031-70543-12G
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.9100 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Jack Belden 1505A Belden 4505R ATT 734 75 Ohm 12G Optimized RoHS: Compliant |
100 In Stock 451 Factory Stock |
|
$4.7300 / $9.0800 | Buy Now |