|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Rf Coaxial, Bnc Plug, 75 Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 4694R, Contact Material:Brass, Frequency Max:12Ghz Rohs Compliant: Yes |Amphenol Rf 031-70548-12G
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
114
|
-
1
$6.9000
-
5
$6.9000
-
10
$6.9000
-
25
$6.9000
-
50
$6.9000
-
100
$6.4000
|
$6.4000 / $6.9000
|
Buy Now
|
|
|
DigiKey
|
CONN BNC PLUG 75 OHM
Min Qty:
1
Lead time:
12 Weeks
Container:
Bulk
|
1084 In Stock
|
-
1
$8.5500
-
10
$7.6910
-
25
$7.2448
-
50
$7.0590
-
100
$6.8732
-
250
$6.1301
-
500
$5.7586
-
1,000
$5.0899
|
$5.0899 / $8.5500
|
Buy Now
|
|
|
Heilind Electronics
|
BNC STR CRMP PLG 12G 75 OHM FOR 4694R CBL
|
Americas - 0 in Stock
|
-
100
$7.2259
-
120
$7.1111
-
230
$7.0000
-
1,120
$5.3906
|
$5.3906 / $7.2259
|
Buy Now
|
|
|
Onlinecomponents.com
|
BNC Connector Plug - Male Pin - 75 Ohm - 12 GHz - Belden 4694R - Crimp Termination - Free Hanging (In-Line).
RoHS:
Compliant
|
161 In Stock 1 Factory Stock
|
-
5
$8.2000
-
25
$6.7500
-
50
$6.6500
-
100
$6.4700
-
300
$5.2400
-
500
$5.0900
-
1,000
$4.4800
-
2,500
$4.4200
|
$4.4200 / $8.2000
|
Buy Now
|
|
|
Verical
|
Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
Min Qty:
10
Package Multiple:
5
Date Code:
2125
|
Americas - 160
|
-
10
$10.6600
-
25
$8.7750
-
50
$8.6450
-
100
$8.4110
-
300
$6.8120
|
$6.8120 / $10.6600
|
Buy Now
|
|
|
TME
|
Connector: BNC, plug, male, straight, 75Ω, crimped, for cable, PTFE
Min Qty:
1
|
0
|
-
1
$9.5100
-
3
$8.5500
-
10
$7.6000
-
50
$6.6500
|
$6.6500 / $9.5100
|
RFQ
|
|
|
Interstate Connecting Components
|
BNC STR CRMP PLG 12G 75 OHM FOR 4694R CBL
|
0
|
-
100
$7.2259
-
120
$7.1111
-
230
$7.0000
-
1,120
$5.3906
|
$5.3906 / $7.2259
|
Buy Now
|
|
|
Richardson RFPD
|
RF COAXIAL CABLE MOUNT CONNECTOR
RoHS:
Compliant
Min Qty:
100
|
0
|
|
$5.7500
|
Buy Now
|
|
|
Master Electronics
|
BNC Connector Plug - Male Pin - 75 Ohm - 12 GHz - Belden 4694R - Crimp Termination - Free Hanging (In-Line).
RoHS:
Compliant
|
161 In Stock 1 Factory Stock
|
-
5
$8.2000
-
25
$6.7500
-
50
$6.6500
-
100
$6.4700
-
300
$5.2400
-
500
$5.0900
-
1,000
$4.4800
-
2,500
$4.4200
|
$4.4200 / $8.2000
|
Buy Now
|
|
|
TestEquity LLC
|
Amphenol RF 031-70548-12G RF BNC Connector, Straight, Crimp, Plug, Optimized, 75 Ohm
|
0
|
|
$7.1700
|
Buy Now
|