Part Details for 031-70552-12G by Amphenol RF
Overview of 031-70552-12G by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70552-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9044
|
Newark | Rf Coaxial, Bnc Plug, 75 Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Canare L-5.5Cuhd, Contact Material:Brass, Frequency Max:12Ghz Rohs Compliant: Yes |Amphenol Rf 031-70552-12G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 | Buy Now |
DISTI #
ARF3300-ND
|
DigiKey | BNC STRAIGHT CRIMP PLUG FOR CANA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9 In Stock |
|
$3.9756 / $7.1700 | Buy Now |
DISTI #
V99:2348_22802348
|
Arrow Electronics | Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1849 | Americas - 9 |
|
$1.6980 | Buy Now |
DISTI #
AMR031-70552-12G
|
Heilind Electronics | BNC STR CRMP PLG,12G,75 OHM FOR L-5.5CUHD CBL | Americas - 0 in Stock |
|
$5.3750 / $6.5162 | Buy Now |
|
Onlinecomponents.com | Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount PL Gold RoHS: Compliant |
50 In Stock |
|
$4.3000 / $11.5700 | Buy Now |
DISTI #
031-70552-12G
|
TME | Plug, BNC, male, straight, 75Ω, Canare L-5.5CUHD, crimped, PTFE Min Qty: 1 | 0 |
|
$5.7900 / $8.2800 | RFQ |
DISTI #
AMR031-70552-12G
|
Interstate Connecting Components | BNC STR CRMP PLG,12G,75 OHM FOR L-5.5CUHD CBL | 0 |
|
$5.3750 / $6.5162 | Buy Now |
DISTI #
031-70552-12G
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.1800 | Buy Now |
DISTI #
2982756
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9151 / $9.9299 | Buy Now |
DISTI #
2982756
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$9.2244 / $11.2630 | Buy Now |