-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1739
|
Newark | Bnc Right-Angle Pcb Jack, Bulkhead Mount, Ip67, 12G Optimized, 75 Ohm Rohs Compliant: Yes |Amphenol Rf 031-70564-12G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 | Buy Now |
DISTI #
ARF3419-ND
|
DigiKey | BNC RIGHT-ANGLE PCB JACK, BULKHE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1278 / $18.9900 | Buy Now |
DISTI #
AMR031-70564-12G
|
Heilind Electronics | BNC R/A PCB JACK, BLKHD MT 12G OPTOMIZED, 75 Ohm | Americas - 0 in Stock |
|
$9.5938 / $11.1270 | Buy Now |
|
Onlinecomponents.com | Conn BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Single RoHS: Compliant |
65 In Stock 1 Factory Stock |
|
$10.0000 / $13.5800 | Buy Now |
DISTI #
031-70564-12G
|
TME | Connector: BNC, socket, female, angled 90°, 75Ω, THT, PTFE, IP67 Min Qty: 1 | 0 |
|
$10.4100 / $14.8700 | RFQ |
DISTI #
AMR031-70564-12G
|
Interstate Connecting Components | BNC R/A PCB JACK, BLKHD MT 12G OPTOMIZED, 75 Ohm | 0 |
|
$9.5938 / $11.1270 | Buy Now |
DISTI #
031-70564-12G
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.9900 | Buy Now |
|
Master Electronics | Conn BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Single RoHS: Compliant |
65 In Stock 1 Factory Stock |
|
$10.0000 / $13.5800 | Buy Now |
DISTI #
53586.1
|
TestEquity LLC | Amphenol RF 031-70564-12G RF BNC Connector, Rt Angle, Jack, PCB Through Hole, Bulkhead Rear Mnt, Optimized, 75 Ohm | 0 |
|
$15.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy