-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-103-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 22 Positions ,2.54mm (0.100in) Pitch, | |
10137927-1032LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 15u\\ Gold (Tin on Tails) plating, 10 Positions, Non GW Compatible LCP, Tape and Reel withcap. | |
UE86D142710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X1 SFPP EXPRESSPORT COMBO. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1526
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 8281, 88281, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 031-71032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5000 / $6.9000 | Buy Now |
DISTI #
70142995
|
RS | Connector rf coaxial bnc str plug crimp-crimp for belden 8281 88281 75 ohm-t2 | Amphenol RF 031-71032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1068 |
|
$5.0400 / $6.5400 | Buy Now |
DISTI #
AMR031-71032
|
Heilind Electronics | AMR31-71032 | Americas - 1350 in Stock |
|
$4.2031 / $5.3226 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-59 Double Braided 75 Ohm RoHS: Compliant |
955 In Stock 2315 Factory Stock |
|
$3.6800 / $6.4100 | Buy Now |
DISTI #
51485629
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 1837 | Americas - 950 |
|
$4.6413 / $8.1139 | Buy Now |
DISTI #
031-71032
|
TME | Connector: BNC, plug, male, straight, 75Ω, crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$4.9000 / $7.0100 | RFQ |
DISTI #
AMR031-71032
|
Interstate Connecting Components | AMR31-71032 | 450 |
|
$4.2031 / $5.3226 | Buy Now |
|
Powell Electronics | BNC Straight Cable Plug 75 Ohm Min Qty: 100 | 1528 |
|
$3.4500 / $4.7200 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-59 Double Braided 75 Ohm RoHS: Compliant |
955 In Stock 2315 Factory Stock |
|
$3.6800 / $6.4100 | Buy Now |
DISTI #
53610.1
|
TestEquity LLC | Amphenol RF 031-71032 RF BNC Connector, Straight, Crimp, Plug, RG-59 20AWG RG-59DS, 75 Ohms | 49 |
|
$5.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy