Part Details for 031-71052 by Amphenol RF
Overview of 031-71052 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-71052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2869-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
764 In Stock |
|
$2.0840 / $3.8600 | Buy Now |
DISTI #
70142399
|
RS | Connector, RF, BNC, Rt. Angle, PCB Jack, Bulkhead Mnt, 75 Ohm, Nickel/Gold | Amphenol RF 031-71052 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.7200 | RFQ |
DISTI #
AMR031-71052
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.9844 / $2.6667 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Right Angle PCB Jack Isolated Bulkhead 75 Ohm RoHS: Compliant | 0 |
|
$1.6600 / $3.1500 | Buy Now |
DISTI #
031-71052
|
TME | Socket, BNC, female, angled 90°, 75Ω, THT, polypropylene, -40÷85°C Min Qty: 1 | 0 |
|
$2.2600 / $3.2600 | RFQ |
DISTI #
AMR031-71052
|
Interstate Connecting Components | 0 |
|
$1.9844 / $2.6667 | Buy Now | |
|
Powell Electronics | BNC Right Angle Jack PCB 75 Ohm Bulkhead Min Qty: 100 | 90 |
|
$1.8100 / $2.2900 | Buy Now |
DISTI #
53621.1
|
TestEquity LLC | Amphenol RF 031-71052 RF BNC Connector, Rt Angle, Jack, PCB Through Hole, Bulkhead Rear Mnt, Isolated, 75 Ohm | 0 |
|
$2.1300 | Buy Now |