Part Details for 031-71065 by Amphenol Corporation
Overview of 031-71065 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-71065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-71065
|
Avnet Americas | BNC PLUG - Bulk (Alt: 031-71065) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-031-71065
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Strg Crimp Plug for RG-6 DS RoHS: Compliant | 69 |
|
$4.6500 / $7.7900 | Buy Now |
DISTI #
65101596
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold Min Qty: 9 Package Multiple: 1 | Americas - 170 |
|
$6.8100 / $7.0800 | Buy Now |
DISTI #
031-71065
|
Avnet Americas | BNC PLUG - Bulk (Alt: 031-71065) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
031-71065
|
Avnet Americas | BNC PLUG - Bulk (Alt: 031-71065) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31-71065
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |