-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW9801-07 | Renesas Electronics Corporation | 100W Digital Zero Voltage Switching RapidCharge™ AC/DC Controller | |
77315-801-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions 2.54mm (0.100in) Pitch, Right Angle | |
95293-801-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,7 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0322
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg179, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-80107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$3.9000 | Buy Now |
DISTI #
ARF2112-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$5.5184 / $9.2600 | Buy Now |
DISTI #
70142395
|
RS | Connector, RF, BNC, Straight, Cable Plug, True 75 Ohm, ATT 19224-L2, RG-179U | Amphenol RF 031-80107 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5500 / $9.3500 | RFQ |
DISTI #
AMR031-80107
|
Heilind Electronics | Americas - 0 in Stock75 On Order |
|
$4.7969 / $6.1775 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for Belden 179DT 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$4.0800 / $8.2900 | Buy Now |
DISTI #
031-80107
|
TME | Connector: BNC, plug, male, straight, 75Ω, crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$5.6800 / $8.1200 | RFQ |
DISTI #
AMR031-80107
|
Interstate Connecting Components | 025 On Order |
|
$4.7969 / $6.1775 | Buy Now | |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for Belden 179DT 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$4.0800 / $8.2900 | Buy Now |
DISTI #
53637.1
|
TestEquity LLC | Amphenol RF 031-80107 RF BNC Connector, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy