-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT8356-1-AZ | Analog Devices | Eval Bd for LT8356-1, 36V, 1A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-031-8356-2-ND
|
DigiKey | CONN ADAPT JACK-JACK TNC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$316.6800 | Buy Now |
DISTI #
031-8356-2-ND
|
DigiKey | CONN ADAPT JACK-JACK TNC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.0810 | Buy Now |
DISTI #
70141991
|
RS | Connector, RF, Adapter, Straight, Triaxial Jack-Triaxial Jack, Bulkhead Mnt | Amphenol RF 031-8356-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$182.8700 | RFQ |
DISTI #
AMR031-8356-2
|
Heilind Electronics | TNC TRIAX ADAPTER | Americas - 0 in Stock |
|
$187.5693 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$154.5300 / $498.8900 | Buy Now |
DISTI #
AMR031-8356-2
|
Interstate Connecting Components | TNC TRIAX ADAPTER | 0 |
|
$187.5693 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$154.5300 / $498.8900 | Buy Now |
DISTI #
53643.1
|
TestEquity LLC | Amphenol RF 031-8356-2 Adapter, Triax Jack to Triax Jack, Non-Constant, Impedance, Straight, Bulkhead, | 0 |
|
$152.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
031-8356-2
Amphenol RF
Buy Now
|
Compare Parts:
031-8356-2
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |