There are no models available for this part yet.
Overview of 031-8519-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE601885191 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 031-8519-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-031-8519-000-ND
|
DigiKey | CA BAYONET Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
96 In Stock |
|
$8.2625 / $17.1600 | Buy Now | |
DISTI #
031-8519-000
|
Avnet Americas | Contact SKT Crimp ST - Bulk (Alt: 031-8519-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0375 / $12.2285 | Buy Now | |
DISTI #
965-0318519000
|
Mouser Electronics | Circular MIL Spec Connector CAB CON 8 SKT 8 F80 A36 RoHS: Compliant | 145 |
|
$7.3700 / $12.4600 | Buy Now | |
DISTI #
ITT031-8519-000
|
Heilind Electronics | CA BAYONET CONTACTS | Americas - 0 in Stock |
|
$6.5821 / $10.0152 | Buy Now | |
Onlinecomponents.com | Contact SKT 100 Size Crimp ST RoHS: Compliant |
1956 In Stock |
|
$6.8600 / $13.6600 | Buy Now | ||
DISTI #
0318519000-ITT-0
|
TME | 031-8519-000 Min Qty: 11 | 1914 |
|
$4.1279 / $4.1280 | Buy Now | |
DISTI #
ITT031-8519-000
|
Interstate Connecting Components | CA BAYONET CONTACTS | 0 |
|
$6.5821 / $10.0152 | Buy Now | |
DISTI #
031-8519-000
|
PEI Genesis | CAB CON 8 SKT 8 F80 A36 Min Qty: 1 | 11206 |
|
$4.2500 / $8.1900 | Buy Now | |
DISTI #
031-8519-000
|
Avnet Abacus | Contact SKT Crimp ST (Alt: 031-8519-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S329901488662
|
Chip1Stop | Connector Other | 1914 |
|
$3.9000 / $4.3800 | Buy Now |