Part Details for 031-8521-030 by ITT Interconnect Solutions
Overview of 031-8521-030 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-8521-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2018-ND
|
DigiKey | CONTACT SOCKET SZ 0 CRIMP SILVER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
350 In Stock |
|
$13.6575 / $20.9300 | Buy Now |
DISTI #
031-8521-030
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-8521-030) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2125 / $40.7555 | Buy Now |
DISTI #
965-0318521030
|
Mouser Electronics | Circular MIL Spec Connector CAB CON 0 SKT 16MM F80 A36 RoHS: Compliant | 64 |
|
$21.8900 / $26.8600 | Buy Now |
DISTI #
70473204
|
RS | Contact Socket 16.00mm(2) for APD Series Circular Crimp Machined Silver | ITT Cannon 031-8521-030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 88 |
|
$15.5000 | Buy Now |
DISTI #
ITT031-8521-030
|
Heilind Electronics | 031-8521-030 | Americas - 15 in Stock |
|
$31.3057 / $35.5111 | Buy Now |
|
Onlinecomponents.com | (16,00 mm2) Machined Socket Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts RoHS: Compliant |
171 In Stock |
|
$23.6300 / $37.1800 | Buy Now |
DISTI #
031-8521-030
|
TTI | Circular MIL Spec Connector CAB CON 0 SKT 16MM F80 A36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$21.7600 / $29.4800 | Buy Now |
DISTI #
ITT031-8521-030
|
Interstate Connecting Components | 031-8521-030 | 47 |
|
$31.3057 / $35.5111 | Buy Now |
DISTI #
031-8521-030
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 031-8521-030) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | (16,00 mm2) Machined Socket Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts RoHS: Compliant |
171 In Stock |
|
$23.6300 / $37.1800 | Buy Now |