There are no models available for this part yet.
Overview of 031-8619-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8619ARZ-REEL7 | Analog Devices | Quad Low Voltage Low Power CMO | |
AD8619WARUZ-RL | Analog Devices | Low Voltage Low Pwr CMOS OPAMP | |
LT8619EMSE-5#TRPBF | Analog Devices | 60V, 1.2A Sync Mono Buck Reg w |
Price & Stock for 031-8619-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
031-8619-000
|
Avnet Americas | - Bulk (Alt: 031-8619-000) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8625 / $15.5215 | Buy Now | |
DISTI #
965-0318619000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$11.6000 / $12.7100 | Order Now | |
DISTI #
ITT031-8619-000
|
Heilind Electronics | 031-8619-000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5100 / $16.7800 | Buy Now | ||
DISTI #
ITT031-8619-000
|
Interstate Connecting Components | 031-8619-000 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.5100 / $16.7800 | Buy Now |