Part Details for 031-8665-031 by ITT Interconnect Solutions
Overview of 031-8665-031 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8665ARZ-REEL7 | Analog Devices | Single LowCost/Noise 16V R-R C | |
AD8665ARJZ-REEL7 | Analog Devices | Single LowCost/Noise 16V R-R C | |
AD8665ARZ | Analog Devices | Single LowCost/Noise 16V R-R C |
Price & Stock for 031-8665-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-8665-031
|
Avnet Americas | - Bulk (Alt: 031-8665-031) Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8125 / $39.1645 | Buy Now |
DISTI #
965-031-8665-031
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$29.2800 / $31.0000 | Order Now |
DISTI #
ITT031-8665-031
|
Heilind Electronics | 318665031 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.2800 / $55.0400 | Buy Now |
DISTI #
ITT031-8665-031
|
Interstate Connecting Components | 318665031 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.2800 / $55.0400 | Buy Now |