Part Details for 0310671012 by Molex
Overview of 0310671012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0310671012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0310671012-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 3200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5026 | Buy Now |
DISTI #
0310671012
|
Avnet Americas | Conn Housing F 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0310671012) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4360 / $0.6040 | Buy Now |
DISTI #
MOL31067-1012
|
Heilind Electronics | HDAC64 SR FEMALE 3 CKT BROWN OL 3 | Americas - 0 in Stock |
|
$0.3873 / $0.5122 | Buy Now |
DISTI #
0310671012
|
Avnet Americas | Conn Housing F 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0310671012) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4360 / $0.6040 | Buy Now |
Part Details for 0310671012
0310671012 CAD Models
0310671012 Part Data Attributes:
|
0310671012
Molex
Buy Now
Datasheet
|
Compare Parts:
0310671012
Molex
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for 0310671012
This table gives cross-reference parts and alternative options found for 0310671012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0310671012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828748-5 | 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 0310671012 vs 828748-5 |
0359570320 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0310671012 vs 0359570320 |
1-1473074-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0310671012 vs 1-1473074-3 |
828748-8 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 0310671012 vs 828748-8 |
828748-5 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 0310671012 vs 828748-5 |
828748-8 | 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 0310671012 vs 828748-8 |
2-178288-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0310671012 vs 2-178288-3 |