Part Details for 0310671041 by Molex
Overview of 0310671041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0310671041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0310671041-ND
|
DigiKey | CONN HDR HSG 3POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3146 In Stock |
|
$0.4728 / $1.0300 | Buy Now |
DISTI #
0310671041
|
Avnet Americas | Conn Housing M 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0310671041) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4471 / $0.6195 | Buy Now |
DISTI #
MOL31067-1041
|
Heilind Electronics | HDAC64 SR MALE 3 CKT W/O XMAS GRAY POL 2 | Americas - 0 in Stock |
|
$0.3972 / $0.5254 | Buy Now |
DISTI #
0310671041
|
Avnet Americas | Conn Housing M 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0310671041) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4471 / $0.6195 | Buy Now |
DISTI #
0310671041
|
Avnet Americas | Conn Housing M 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0310671041) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4471 / $0.6195 | Buy Now |
Part Details for 0310671041
0310671041 CAD Models
0310671041 Part Data Attributes
|
0310671041
Molex
Buy Now
Datasheet
|
Compare Parts:
0310671041
Molex
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for 0310671041
This table gives cross-reference parts and alternative options found for 0310671041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0310671041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0404 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0310671041 vs 71231-0404 |
PLA03M200C2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0310671041 vs PLA03M200C2 |
CP3503P4V00-S-LF | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 0310671041 vs CP3503P4V00-S-LF |
PLB3W3M4BN0D1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0310671041 vs PLB3W3M4BN0D1 |
46007-7803 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0310671041 vs 46007-7803 |
PLB3W3M93ST30D1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0310671041 vs PLB3W3M93ST30D1 |
2000-104-100 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0310671041 vs 2000-104-100 |
43160-1203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0310671041 vs 43160-1203 |
43160-4703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0310671041 vs 43160-4703 |
43255-0122 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0310671041 vs 43255-0122 |