Part Details for 0310671070 by Molex
Overview of 0310671070 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0310671070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2988-ND
|
DigiKey | CONN HDR HSG 3POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15870 In Stock |
|
$0.5179 / $1.0400 | Buy Now |
DISTI #
0310671070
|
Avnet Americas | Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310671070) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days Container: Bulk | 4800 Factory Stock |
|
$0.4491 / $0.6223 | Buy Now |
DISTI #
MOL31067-1070
|
Heilind Electronics | HDAC64 SR MALE 3 CKT W/XMAS B ACK POL 1 | Americas - 2920 in Stock |
|
$0.3990 / $0.5278 | Buy Now |
DISTI #
31067-1070
|
TTI | Automotive Connectors HDAC64 SR MALE 3 CKT T W/XMAS BLACK POL 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 4600 In Stock |
|
$0.3360 / $0.3800 | Buy Now |
DISTI #
0310671070
|
Avnet Americas | Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310671070) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days Container: Bulk | 23244243200 Factory Stock |
|
$0.4491 / $0.6223 | Buy Now |
DISTI #
0310671070
|
Avnet Americas | Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310671070) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days Container: Bulk | 4800 Factory Stock |
|
$0.4491 / $0.6223 | Buy Now |
DISTI #
0310671070
|
Avnet Americas | Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310671070) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days Container: Bulk | 23244243200 Factory Stock |
|
$0.4491 / $0.6223 | Buy Now |
DISTI #
0310671070
|
Avnet Americas | Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310671070) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days Container: Bulk | 4800 Factory Stock |
|
$0.4491 / $0.6223 | Buy Now |
DISTI #
MOL31067-1070
|
Interstate Connecting Components | HDAC64 SR MALE 3 CKT W/XMAS B ACK POL 1 | 876 |
|
$0.3990 / $0.5278 | Buy Now |
DISTI #
0310671070
|
Power and Signal Group | 2.54mm H-DAC 64™, 3 Way Male Housing Assembly, Single Row, Polarization A, with Xmas Tree Attachment | 3200 |
|
RFQ |
Part Details for 0310671070
0310671070 CAD Models
0310671070 Part Data Attributes
|
0310671070
Molex
Buy Now
Datasheet
|
Compare Parts:
0310671070
Molex
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for 0310671070
This table gives cross-reference parts and alternative options found for 0310671070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0310671070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-03211LF | Board Connector, 3 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0310671070 vs 10136646-03211LF |
10136656-0311LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0310671070 vs 10136656-0311LF |
0757570132 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0310671070 vs 0757570132 |
PLAH03M6300A2 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0310671070 vs PLAH03M6300A2 |
46007-5203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0310671070 vs 46007-5203 |
10136646-03313LF | Board Connector, 3 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0310671070 vs 10136646-03313LF |
1837640000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0310671070 vs 1837640000 |
10136656-0311LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 3 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0310671070 vs 10136656-0311LF |
3-178488-6 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0310671070 vs 3-178488-6 |
10136646-03314LF | Board Connector, 3 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0310671070 vs 10136646-03314LF |