Part Details for 0310681010 by Molex
Overview of 0310681010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0310681010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4324-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13543 In Stock |
|
$0.4698 / $0.9400 | Buy Now |
DISTI #
0310681010
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310681010) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5710 | Buy Now |
DISTI #
MOL31068-1010
|
Heilind Electronics | HDAC64 SR FEMALE 4 CKT BLACK OL 1 | Americas - 5859 in Stock |
|
$0.4163 / $0.5262 | Buy Now |
DISTI #
31068-1010
|
TTI | Automotive Connectors HDAC64 SR FEMALE 4 C LE 4 CKT BLACK POL 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 10075 In Stock |
|
$0.3450 / $0.4590 | Buy Now |
DISTI #
0310681010
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310681010) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5710 | Buy Now |
DISTI #
0310681010
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310681010) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5710 | Buy Now |
DISTI #
MOL31068-1010
|
Interstate Connecting Components | HDAC64 SR FEMALE 4 CKT BLACK OL 1 | 1367 |
|
$0.4163 / $0.5262 | Buy Now |
DISTI #
0310681010
|
Power and Signal Group | 2.54mm H-DAC 64™, 4 Way Receptacle Assembly, Single Row, Polarization A | 2600 |
|
RFQ | |
DISTI #
0310681010
|
Avnet Asia | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0310681010) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0310681010
0310681010 CAD Models
0310681010 Part Data Attributes
|
0310681010
Molex
Buy Now
Datasheet
|
Compare Parts:
0310681010
Molex
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 0310681010
This table gives cross-reference parts and alternative options found for 0310681010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0310681010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0015975043 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0310681010 vs 0015975043 |
3/12/6040 | Rectangular Power Connector, 4 Contact(s), Female, Receptacle | Molex | 0310681010 vs 3/12/6040 |