Part Details for 0310721010 by Molex
Overview of 0310721010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0310721010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13150-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3036 In Stock |
|
$0.3902 / $0.6400 | Buy Now |
DISTI #
0310721010
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0310721010) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4895 / $0.6781 | Buy Now |
DISTI #
MOL31072-1010
|
Heilind Electronics | HDAC64 SR FEMALE 5 CKT BLACK OL 1 | Americas - 0 in Stock138600 On Order |
|
$0.4349 / $0.5751 | Buy Now |
Part Details for 0310721010
0310721010 CAD Models
0310721010 Part Data Attributes
|
0310721010
Molex
Buy Now
Datasheet
|
Compare Parts:
0310721010
Molex
Board Connector, 5 Contact(s), Female, Straight, Crimp Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 44.9248 N | |
Insulation Resistance | 20000000 Ω | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 109.8656 N |
Alternate Parts for 0310721010
This table gives cross-reference parts and alternative options found for 0310721010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0310721010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136644-0522LF | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 5 Positions, Non GW Compatible Nylon66, Black Color. | Amphenol Communications Solutions | 0310721010 vs 10136644-0522LF |
46994-0502 | Board Connector, 5 Contact(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle | Molex | 0310721010 vs 46994-0502 |
10136644-0512LF | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 5 Positions, GW Compatible Nylon66, Black Color. | Amphenol Communications Solutions | 0310721010 vs 10136644-0512LF |
10136644-0512LF | Board Connector, 5 Contact(s), Female, Straight, Crimp Terminal, Locking, Receptacle, | Amphenol FCi | 0310721010 vs 10136644-0512LF |
10136644-0511LF | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 5 Positions, GW Compatible Nylon66, Natural Color. | Amphenol Communications Solutions | 0310721010 vs 10136644-0511LF |
10136644-0522LF | Board Connector, 5 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 0310721010 vs 10136644-0522LF |
46994-0514 | Board Connector, 5 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle | Molex | 0310721010 vs 46994-0514 |
10136644-0521LF | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 5 Positions, Non GW Compatible Nylon66, Natural Color. | Amphenol Communications Solutions | 0310721010 vs 10136644-0521LF |