Part Details for 03113.9-00 by STEGO
Overview of 03113.9-00 by STEGO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03113.9-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8778
|
Newark | Fan Heater, 200W, -49 To 158 Deg F, 120V, Voltage Rating Vac:120V, Output Power:200W, External Height - Metric:46.99Mm, External Width - Metric:119Mm, External Depth - Metric:151Mm, External Height - Imperial:1.85" Rohs Compliant: Yes |Stego 03113.9-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$298.1900 / $401.3600 | Buy Now |