Part Details for 0312.062HXP by Littelfuse Inc
Overview of 0312.062HXP by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0312.062HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8431
|
Newark | Cartridge Fuse, Fast Acting, 0.062A/250V, Blow Characteristic:Fast Acting, Fuse Current:62Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:312 Series, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0312.062HXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$1.5700 / $3.3700 | Buy Now |
DISTI #
F2495-ND
|
DigiKey | FUSE GLASS 62MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
75 In Stock |
|
$1.3784 / $3.3100 | Buy Now |
DISTI #
576-0312.062HXP
|
Mouser Electronics | Cartridge Fuses 250V .062A Fast Acting 3AG RoHS: Compliant | 148 |
|
$1.5600 / $3.2700 | Buy Now |
DISTI #
V36:1790_06407591
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.062A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2301 | Americas - 1250 |
|
$0.7803 / $1.0123 | Buy Now |
|
Future Electronics | 312 Series Fast-Acting 250 V 0.062 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.5200 / $1.6600 | Buy Now |
|
Future Electronics | 312 Series Fast-Acting 250 V 0.062 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.5200 / $1.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4300 / $6.7300 | Buy Now | |
DISTI #
69894115
|
Verical | Fuse Cartridge Fast Acting 0.062A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/UL Min Qty: 10 Package Multiple: 1 Date Code: 2301 | Americas - 1250 |
|
$0.9165 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | 1280 |
|
$1.4280 / $3.8080 | Buy Now |
Part Details for 0312.062HXP
0312.062HXP CAD Models
0312.062HXP Part Data Attributes:
|
0312.062HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312.062HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.062A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0312.062HXP
This table gives cross-reference parts and alternative options found for 0312.062HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312.062HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
312.062 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 0312.062HXP vs 312.062 |
0312.062HX | Electric Fuse, Fast Blow, 0.062A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 0312.062HXP vs 0312.062HX |
0312.062VX | Electric Fuse, Fast Blow, 0.062A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 0312.062HXP vs 0312.062VX |
0312.062MXP | Electric Fuse, Fast Blow, 0.062A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.062HXP vs 0312.062MXP |