Part Details for 0312.125MXCCP by Littelfuse Inc
Overview of 0312.125MXCCP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB031203122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for 0312.125MXCCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9119
|
Newark | Fuse 250V Fa 3Ag Cc Pb-Free .125A/ Bulk Rohs Compliant: Yes |Littelfuse 0312.125MXCCP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9120 / $1.0200 | Buy Now |
DISTI #
0312.125MXCCP-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 3AB 3AG Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9574 | Buy Now |
DISTI #
576-0312.125MXCCP
|
Mouser Electronics | Cartridge Fuses 250V .125A FA 3AG CC PB-FREE RoHS: Compliant | 0 |
|
$0.9510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$0.8640 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 125MA 250VAC 3AB 3AG | 0 |
|
$1.6310 / $1.7941 | RFQ |